ZB5AT84 | Schneider Electric

Emergency stop, pull release, mounting Ø  22.5 mm, unlit, ZB5AT84

Order No.: 06N4516
EAN: 3389110907742
MPN:
ZB5AT84
3389110907742
Series: Harmony XB5
ZB5AT84 Schneider Electric Emergency Stop
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
19.4803 € *
Available: 2 pcs.
Available in 3 Days: 495 pcs. - if ordered today
Total Price:
19.48 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
19.4803 €

Emergency stop head, ZB5AT84, SCHNEIDER

The ZB5AT84 is an emergency stop 40 mm mushroom red button head operates with a push-pull mechanism. This emergency stop / shutdown button head, is easily combined with contact blocks and installed into standard 22 mm diameter cut-outs and connected with simple screw-clamp connections. It is clearly distinguishable visually at a distance thanks to a clear color and a prominent 40mm mushroom shape. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66 / IP67 / IP69 / IP69K.

Features

  • Wide modular range to suit machines and operator safety
  • Ergonomic design for emergency actuation in several environments
  • Designed to fit in a 22mm cut-out or Harmony XAPK control station ensuring compatibility with pre-existing machinery
  • Illuminated types to improve operator efficiency by reducing production downtime
Technical specifications
Filter Property Value
Resetting pull release
Contact function latching
illuminated No
Collar shape of the front frame round
Type of mounting threaded ring
Installation diameter 22.5 mm
Height 40 mm
Degree of protection (IP) IP66/IP69K
Logistics
Property Value
Customs tariff number 85389099
Country of origin CZ
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Sustainable Yes
SVHC free Yes