ZB5AS864 | Schneider Electric
Emergency stop, rotary release, mounting Ø 22 mm, unlit, ZB5AS864
NCNR (non cancelable / non returnable)
Front element, ZB5AS864, Schneider Electric
This Harmony XB5 emergency stop / shutdown 60mm mushroom red button head operates with a latched turn to release mechanism. It provides an ergonomic interface for controlling your machines. It is easily installed on compatible complete emergency stop and switching off push buttons. It is clearly distinguishable visually at a distance thanks to a clear color and a prominent 60mm mushroom shape. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66. It makes it ideal for operation in harsh environments.
| Filter | Property | Value |
|---|---|---|
| Resetting | rotary release | |
| Contact function | latching | |
| illuminated | No | |
| Collar shape of the front frame | round | |
| Type of mounting | front mounting | |
| Installation diameter | 22 mm | |
| Height | 39.5 mm | |
| Degree of protection (IP) | IP66/IP67/IP69/IP69K |
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CZ |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Sustainable | Yes |
| SVHC free | Yes |