ZB5AS834 | Schneider Electric
Emergency stop, rotary release, mounting Ø 22.5 mm, unlit, ZB5AS834
NCNR (non cancelable / non returnable)
Emergency stop head, ZB5AS834, SCHNEIDER
The ZB5AS834 is an emergency stop / shutdown 30 mm mushroom red button head operates with a latched turn to release mechanism. This emergency stop / shutdown button head also called EMS (Emergency Machine Stop) and EMO (Emergency Off) provides an ergonomic interface for controlling your machines. It is easily installed on compatible complete emergency stop and switching off pushbuttons. It is clearly distinguishable visually at a distance thanks to a clear color and a prominent 30mm mushroom shape. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66.
Features
- Wide modular range to suit machines and operator safety
- Ergonomic design for emergency actuation in several environments
- Designed to fit in a 22mm cut-out or Harmony XAPK control station ensuring compatibility with pre-existing machinery
- Illuminated types to improve operator efficiency by reducing production downtime
| Filter | Property | Value |
|---|---|---|
| Resetting | rotary release | |
| Contact function | latching | |
| illuminated | No | |
| Type of labeling | red | |
| Collar shape of the front frame | round | |
| Type of mounting | threaded ring | |
| Installation diameter | 22.5 mm | |
| Height | 30 mm | |
| Degree of protection (IP) | IP66/IP69K |
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CZ |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |