LXMRL12C1000 | Schneider Electric
Robot controller for Lexium Cobot RL12 and RL18, 12kg and 18kg payload, 230V AC
NCNR (non cancelable / non returnable)
Robot controller, LXMRL12C1000, Schneider Electric
Lexium Cobot is a range of collaborative robots designed to assist workers with repetitive tasks. This cobot controller monitors collaborative robots with a payload of 12kg to 18kg, with an input voltage of 100V to 240V AC, 50-60Hz. It has a high-speed input for belt tracking, 16 digital inputs and outputs and 2 analogue inputs and outputs. Lexium Cobot is designed to help workers perform repetitive and tedious tasks and protect their health by automating assembly lines. The protection class is IP44. It has a communication interface (RJ45 connection) for TCP/IP, Modbus TCP, Modbus RTU, ProfiNet and Ethernet/IP. It is made of aluminium and steel and weighs 16 kg. It is 410 mm wide, 307 mm high and 235 mm deep.
This cobot controller is designed so that it can be placed on the floor next to the robot arms in their working area. It is certified according to GB11291.1, EN ISO10218-1, EN60204-1, EN ISO12100, EN ISO13849-1, EN61000-6-2, EN61000-6-4 +A1, ISO13849-1/2, ISO14644-1/9001 and CE-marked. This cobot controller monitors collaborative robots with a payload of 12 kg to 18 kg. It is connected to the robot via a 6 metre cable. It is designed to be placed on the floor and close to the robot. Collaborative robots are work companions for humans and make their work easier. The collaborative robot is a step towards Industry 4.0, in which the operator will work together with intelligent and manipulative robots.
| Filter | Property | Value |
|---|---|---|
| Product type | robot control | |
| Version | Lexium Cobot RL12 to RL18 |
| Property | Value |
|---|---|
| Customs tariff number | 85371091 |
| Country of origin | CN |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |