LV847256 | Schneider Electric
Load-break switch, push actuator, 3 pole, 1600 A, 1000 V, (W x H x D) 288 x 322 x 291 mm, drawout, LV847256
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5,441.2869 € *
Standard delivery time from the manufacturer is: 1 Week
Circuit breaker, LV847256, Schneider Electric
Open circuit breaker Masterpact MTZ1 1600A HA Icm=60 kA/690 V, 3P, switch-disconnector in withdrawable design without cassette.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | load-break switch | |
| Pin number | 3 pole | |
| Actuator | push actuator | |
| Assembly | drawout | |
| Width | 288 mm | |
| Height | 322 mm | |
| Depth | 291 mm | |
| Permanent current | 1600 A | |
| Isolation voltage | 1000 V | |
| Degree of protection (IP) | IP30 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85362090 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |