LV847250 | Schneider Electric

Load-break switch, push actuator, 3 pole, 800 A, 1000 V, (W x H x D) 288 x 322 x 291 mm, drawout, LV847250

Order No.: 03P6626
EAN: 3606480815379
MPN:
LV847250
Series: Masterpact
LV847250 Schneider Electric Circuit Breakers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2,668.3846 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
2,668.38 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2,668.3846 €

Circuit breaker, LV847250, Schneider Electric

Open circuit breaker Masterpact MTZ1 800 A HA Icm=60 kA/690 V, 3P, switch-disconnector withdrawable without cassette.

Technical specifications
Filter Property Value
Product type load-break switch
Pin number 3 pole
Actuator push actuator
Assembly drawout
Width 288 mm
Height 322 mm
Depth 291 mm
Permanent current 800 A
Isolation voltage 1000 V
Degree of protection (IP) IP30
Logistics
Property Value
Customs tariff number 85362090
Country of origin FR
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes