K50H014UP | Schneider Electric
Changeover switch, left: 330°, right: 30°, rotary actuator, 4 pole, 690 V, (W x H x D) 64 x 64 x 138 mm, front mounting, K50H014UP
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
155.4378 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
155.44 € *
Price list
Quantity
Price per unit*
1 pcs.
155.4378 €
2 pcs.
151.6417 €
*incl. VAT plus shipping costs
Subject to prior sale
Cam changeover switch, K50H014UP, Schneider Electric
Cam changeover switch, Harmony K, front mounting, plastic, 4 poles, 30 degree, 50A, 64x64mm, marked 1/2.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | changeover switch | |
| Version | left: 330°, right: 30° | |
| Pin number | 4 pole | |
| Actuator | rotary actuator | |
| Assembly | front mounting | |
| Width | 64 mm | |
| Height | 64 mm | |
| Depth | 138 mm | |
| Isolation voltage | 690 V | |
| Degree of protection (IP) | IP40 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | AT |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |