K50H004UP | Schneider Electric

Changeover switch, right: 0° - 60°, left: 0° - 300, rotary actuator, 4 pole, 690 V, (W x H x D) 64 x 64 x 138 mm, front mounting, K50H004UP

Order No.: 27L6103
EAN: 3389110083439
MPN:
K50H004UP
Series: Harmony K
K50H004UP Schneider Electric Circuit Breakers Image 1
K50H004UP Schneider Electric Circuit Breakers Image 2
K50H004UP Schneider Electric Circuit Breakers Image 3
K50H004UP Schneider Electric Circuit Breakers Image 4
K50H004UP Schneider Electric Circuit Breakers Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
121.5347 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
121.53 € *
Price list
Quantity
Price per unit*
1 pcs.
121.5347 €
2 pcs.
118.4050 €
3 pcs.
115.4538 €
*incl. VAT plus shipping costs
Subject to prior sale

Complete cam switch, K50H004UP, Schneider Electric

This Harmony K50 complete cam switch/selector switch has 4 poles (4P). It also has a rating of 50A, a screw clamp mounting mode and a metallic color with black marking. It has "1 - 2" marking to indicate the position of the switch. This metal head complete cam switch/selector switch is designed to meet most industrial and process control application thanks to a compact size, an easy integration with 16mm and 22 mm diameter units and has several selection functions. It has a 60 degree between its switching positions.

Technical specifications
Filter Property Value
Product type changeover switch
Version right: 0° - 60°, left: 0° - 300
Pin number 4 pole
Actuator rotary actuator
Assembly front mounting
Width 64 mm
Height 64 mm
Depth 138 mm
Isolation voltage 690 V
Degree of protection (IP) IP40
Logistics
Property Value
Country of origin AT
Customs tariff number 85365080
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes