K50B002AP | Schneider Electric
Off switch, right: 0° - 60°, rotary actuator, 2 pole, 690 V, (W x H x D) 64 x 64 x 85 mm, front mounting, K50B002AP
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
58.1315 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
58.13 € *
Price list
Quantity
Price per unit*
1 pcs.
58.1315 €
3 pcs.
55.8229 €
5 pcs.
53.6690 €
*incl. VAT plus shipping costs
Subject to prior sale
Cam switch, K50B002AP, Schneider Electric
Cam switch - 2-pole - 60° - 50 A - screw mounting.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | off switch | |
| Version | right: 0° - 60° | |
| Pin number | 2 pole | |
| Actuator | rotary actuator | |
| Assembly | front mounting | |
| Width | 64 mm | |
| Height | 64 mm | |
| Depth | 85 mm | |
| Isolation voltage | 690 V | |
| Degree of protection (IP) | IP40 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | AT |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |