K30A001AP | Schneider Electric

Off switch, right: 0° - 60°, rotary actuator, 1 pole, 690 V, (W x H x D) 64 x 64 x 81 mm, front mounting, K30A001AP

Order No.: 27L6083
EAN: 3389110080735
MPN:
K30A001AP
Series: Harmony K
K30A001AP Schneider Electric Circuit Breakers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
34.8194 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
34.82 € *
Price list
Quantity
Price per unit*
1 pcs.
34.8194 €
3 pcs.
33.4271 €
5 pcs.
32.1419 €
*incl. VAT plus shipping costs
Subject to prior sale

Cam switch, K30A001AP, Schneider Electric

Cam switch, Harmony K, front mounting, plastic, 1 poles, 60 degree, 32 A, 64x64mm, marked 0/1.

Technical specifications
Filter Property Value
Product type off switch
Version right: 0° - 60°
Pin number 1 pole
Actuator rotary actuator
Assembly front mounting
Width 64 mm
Height 64 mm
Depth 81 mm
Isolation voltage 690 V
Degree of protection (IP) IP40
Logistics
Property Value
Country of origin AT
Customs tariff number 85365080
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes