47151 | Schneider Electric

Basic frame, push actuator, 3 pole, 1600 A, 1000 V, (W x H x D) 276 x 301 x 196 mm, fixed mounting, 47151

Order No.: 01P4522
EAN: 3303430471516
MPN:
47151
Series: Masterpact
47151 Schneider Electric Circuit Breakers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6,348.6381 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
6,348.64 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
6,348.6381 €

Basic frame, 47151, Schneider Electric

This is a basic frame for 3 poles Masterpact NT16H2 fixed circuit breaker. Masterpact NT is a comprehensive range of air circuit breakers designed to protect electrical systems from damage caused by overloads, short circuits and equipment ground faults. The breaking capacity (Icu) is 50 kA rms at 440 VAC 50/60 Hz. The rated current is 1600 A. This basic frame is compatible with any type of Micrologic control unit which has to be ordered separately. With Micrologic control unit, Masterpact NT contributes to safety and energy efficiency. It can be equipped with a variety of optional functions and accessories. The dimensions are 276mm (W) x 301mm (H) x 196mm (D). It ensures compliance with international standards (IEC 60947), UL489, CCC, EAC and marine specifications.

Technical specifications
Filter Property Value
Product type basic frame
Pin number 3 pole
Actuator push actuator
Assembly fixed mounting
Width 276 mm
Height 301 mm
Depth 196 mm
Permanent current 1600 A
Isolation voltage 1000 V
Degree of protection (IP) IP30
Logistics
Property Value
Customs tariff number 85362090
Country of origin NL
Compliance
Property Value
Substance description Lead monoxide (lead oxide) | Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes