47131 | Schneider Electric

Basic frame, push actuator, 3 pole, 1000 A, 1000 V, (W x H x D) 276 x 301 x 196 mm, fixed mounting, 47131

Order No.: 01P4512
EAN: 3303430471318
MPN:
47131
Series: Masterpact
47131 Schneider Electric Circuit Breakers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2,915.5357 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
2,915.54 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2,915.5357 €

Basic switch, 47131, Schneider Electric

Open circuit-breaker MasterPact NT 1000 A H2 Icu is 50 kA at 440 V, 3-pole, basic switch without tripping device Micrologic, fixed installation.

Technical specifications
Filter Property Value
Product type basic frame
Pin number 3 pole
Actuator push actuator
Assembly fixed mounting
Width 276 mm
Height 301 mm
Depth 196 mm
Permanent current 1000 A
Isolation voltage 1000 V
Degree of protection (IP) IP30
Logistics
Property Value
Customs tariff number 85362090
Country of origin NL
Compliance
Property Value
Substance description Lead monoxide (lead oxide) | Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes