XB5FJ53C0 | Schneider Electric

Toggle switch, 3 positions, unlit, latching, 2 Form A (N/O), waistband round, black, front ring gray, 45°, mounting Ø 30.5 mm, XB5FJ53C0

Order No.: 27L5736
EAN: 3606489760694
MPN:
XB5FJ53C0
Series: Harmony XB5
XB5FJ53C0 Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
29.5001 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
29.50 € *
Price list
Quantity
Price per unit*
1 pcs.
29.5001 €
3 pcs.
28.2149 €
5 pcs.
26.6679 €
10 pcs.
25.2875 €
*incl. VAT plus shipping costs
Subject to prior sale

Selector switch, XB5FJ53C0, Schneider Electric

Selector switch, Harmony XB5, flush mounted, grey bezel, 30mm, 3 positions, black long handle, spring return, 2NO

Technical specifications
Filter Property Value
Product type toggle switch
Version 3 positions
Contact function latching
Latching switching function 2 Form A (N/O)
Collar shape of the front frame round
can be illuminated No
Actuator colour black
Front ring colour gray
Connection screw connection
Installation diameter 30.5 mm
Rotation angle 45°
Protection class IP66/IP67
Logistics
Property Value
Country of origin FR
Customs tariff number 85365080
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes