XB5FJ21 | Schneider Electric

Toggle switch, 2 positions, unlit, latching, 1 Form A (N/O), waistband round, black, front ring gray, 90°, mounting Ø 30.5 mm, XB5FJ21

Order No.: 27L5739
EAN: 3606481360649
MPN:
XB5FJ21
Series: Harmony XB5
XB5FJ21 Schneider Electric Actuators, Signal Elements and Front Elements Image 1
XB5FJ21 Schneider Electric Actuators, Signal Elements and Front Elements Image 2
XB5FJ21 Schneider Electric Actuators, Signal Elements and Front Elements Image 3
XB5FJ21 Schneider Electric Actuators, Signal Elements and Front Elements Image 4
XB5FJ21 Schneider Electric Actuators, Signal Elements and Front Elements Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
21.1225 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
21.12 € *
Price list
Quantity
Price per unit*
1 pcs.
21.1225 €
3 pcs.
20.2181 €
5 pcs.
19.0995 €
10 pcs.
18.0999 €
*incl. VAT plus shipping costs
Subject to prior sale

Selector switch, XB5FJ21, Schneider Electric

Selector switch flush mounted, Harmony XB5, plastic, black, 30mm, long handle, 2 positions, stay put, 1NO.

Features

  • Quick and easy assembly and disassembly
  • Robustness to withstand harsh environments
  • With various types of connection: screw clamp, connector, Faston connector, spring terminal, or printed circuit board
  • A wide choice of contact blocks for general purposes or specific applications (low current, standard)
  • Excellent mechanical connection with operator head
Technical specifications
Filter Property Value
Product type toggle switch
Version 2 positions
Contact function latching
Latching switching function 1 Form A (N/O)
Collar shape of the front frame round
can be illuminated No
Actuator colour black
Front ring colour gray
Connection screw connection
Installation diameter 30.5 mm
Rotation angle 90°
Protection class IP66/IP67/IP69/IP69K
Logistics
Property Value
Country of origin FR
Customs tariff number 85365080
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes