XB5AG41C0 | Schneider Electric
Key switch, 2 switching positions, unlit, latching, 1 Form A (N/O), waistband round, black, front ring gray/black, 2 x 90°, mounting Ø 22.5 mm, XB5AG41C0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
41.2335 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
41.23 € *
Price list
Quantity
Price per unit*
1 pcs.
41.2335 €
3 pcs.
39.5675 €
5 pcs.
38.0562 €
*incl. VAT plus shipping costs
Subject to prior sale
Selector switch, XB5AG41C0, Schneider Electric
This key selector switch provides a versatile interface for controlling your machines. It is easily installed into a standard 22 mm diameter cut-outs and connected with simple screw-clamp connections. It provides a secure manner for authorized staff to switch between process or machine operating modes. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66 and IP69K, making it ideal for operation in harsh environments.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | key switch | |
| Version | 2 switching positions | |
| Contact function | latching | |
| Latching switching function | 1 Form A (N/O) | |
| Collar shape of the front frame | round | |
| can be illuminated | No | |
| Actuator colour | black | |
| Front ring colour | gray/black | |
| Connection | screw connection | |
| Installation diameter | 22.5 mm | |
| Installation height | 42 mm | |
| Installation depth | 96 mm | |
| Contact material | silver alloy | |
| Rotation angle | 2 x 90° | |
| Protection class | IP66/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |