XB5AG21C0 | Schneider Electric

Key switch, 2 switching positions, unlit, latching, 1 Form A (N/O), waistband round, black, front ring gray/black, 2 x 90°, mounting Ø 22.5 mm, XB5AG21C0

Order No.: 27L6043
EAN: 3606489758332
MPN:
XB5AG21C0
Series: Harmony XB5
XB5AG21C0 Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
40.3053 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
40.31 € *
Price list
Quantity
Price per unit*
1 pcs.
40.3053 €
3 pcs.
38.6869 €
5 pcs.
37.1994 €
*incl. VAT plus shipping costs
Subject to prior sale

Selector switch, XB5AG21C0, Schneider Electric

This key selector switch provides a versatile interface for controlling your machines. It is easily installed into standard 22 mm diameter cut-outs and connected to your control circuits with simple screw-clamp connections. It provides a secure manner for authorized staff to switch between process or machine operating modes. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP69, making it ideal for operation in harsh environments.

Technical specifications
Filter Property Value
Product type key switch
Version 2 switching positions
Contact function latching
Latching switching function 1 Form A (N/O)
Collar shape of the front frame round
can be illuminated No
Actuator colour black
Front ring colour gray/black
Connection screw connection
Installation diameter 22.5 mm
Installation height 42 mm
Installation depth 96 mm
Contact material silver alloy
Rotation angle 2 x 90°
Protection class IP66/IP67
Logistics
Property Value
Country of origin FR
Customs tariff number 85365080
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes