XB5AG03 | Schneider Electric
Key switch, unlit, latching, 2 Form A (N/O), waistband round, black, front ring black, 3 x 45°, mounting Ø 22 mm, XB5AG03
NCNR (non cancelable / non returnable)
Key switch, XB5AG03, Schneider Electric
This Harmony XB5, modular black key selector switch (key no.455) has 3 positions, operates with a stay-put mechanism with key withdrawal on left, center and right position and uses screw-clamp terminals. This key selector switch provides a versatile interface for controlling your machines. It is easily installed into standard 22 mm diameter cut-outs and connected with simple screw-clamp connections. It provides a secure manner for authorized staff to switch between process or machine operating modes. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66 and IP69K, making it ideal for operation in harsh environments. Its plastic bezel makes it ideal for applications requiring good resistance to chemical agents and/or double electrical insulation.
| Filter | Property | Value |
|---|---|---|
| Product type | key switch | |
| Contact function | latching | |
| Latching switching function | 2 Form A (N/O) | |
| Collar shape of the front frame | round | |
| can be illuminated | No | |
| Actuator colour | black | |
| Front ring colour | black | |
| Connection | screw connection | |
| Installation diameter | 22 mm | |
| Rotation angle | 3 x 45° | |
| Protection class | IP66 |
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | FR |
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |