XB5AD415 | Schneider Electric

Toggle switch, 2 positions, unlit, groping, 1 Form A (N/O), waistband round, black, front ring gray, 90°, mounting Ø 22.5 mm, XB5AD415

Order No.: 27L5787
EAN: 3606486341346
MPN:
XB5AD415
Series: Harmony XB5
XB5AD415 Schneider Electric Actuators, Signal Elements and Front Elements Image 1
XB5AD415 Schneider Electric Actuators, Signal Elements and Front Elements Image 2
XB5AD415 Schneider Electric Actuators, Signal Elements and Front Elements Image 3
XB5AD415 Schneider Electric Actuators, Signal Elements and Front Elements Image 4
XB5AD415 Schneider Electric Actuators, Signal Elements and Front Elements Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
19.1471 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
19.15 € *
Price list
Quantity
Price per unit*
1 pcs.
19.1471 €
3 pcs.
18.3022 €
5 pcs.
17.5168 €
10 pcs.
16.5648 €
*incl. VAT plus shipping costs
Subject to prior sale

Selector switch, XB5AD415, Schneider Electric

Selector switch, Harmony XB5, plastic, black, 22mm, 2 positions, spring return from right to left, 1 NO, compact push in.

Features

  • Quick and easy assembly and disassembly
  • Robustness to withstand harsh environments
  • A wide choice of contact blocks for general purposes or specific applications
  • Excellent mechanical connection with operator head
  • A large set of accessories to customize your panels
Technical specifications
Filter Property Value
Product type toggle switch
Version 2 positions
Contact function groping
Latching switching function 1 Form A (N/O)
Collar shape of the front frame round
can be illuminated No
Actuator colour black
Front ring colour gray
Connection push-in
Installation diameter 22.5 mm
Rotation angle 90°
Protection class IP66/IP67/IP69/IP69K
Logistics
Property Value
Country of origin FR
Customs tariff number 85365080
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes