XB5AD25C0 | Schneider Electric

Toggle switch, 2 positions, unlit, latching, 1 Form A (N/O) + 1 Form B (N/C), waistband round, black, front ring gray, 90°, mounting Ø 22.5 mm, XB5AD25C0

Order No.: 27L5790
EAN: 3606489758110
MPN:
XB5AD25C0
Series: Harmony XB5
XB5AD25C0 Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
27.0130 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
27.01 € *
Price list
Quantity
Price per unit*
1 pcs.
27.0130 €
3 pcs.
25.8468 €
5 pcs.
24.4188 €
10 pcs.
23.1574 €
*incl. VAT plus shipping costs
Subject to prior sale

Selector switch, XB5AD25C0, Schneider Electric

Selector switch, Harmony XB5, 2 pos stay put 1 NO 1NC screw clamp cp grey

Technical specifications
Filter Property Value
Product type toggle switch
Version 2 positions
Contact function latching
Latching switching function 1 Form A (N/O) + 1 Form B (N/C)
Collar shape of the front frame round
can be illuminated No
Actuator colour black
Front ring colour gray
Connection screw connection
Installation diameter 22.5 mm
Rotation angle 90°
Protection class IP67
Logistics
Property Value
Country of origin FR
Customs tariff number 85365080
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes