XB5AD21 | Schneider Electric
Toggle switch, unlit, latching, 1 Form A (N/O), waistband round, black, front ring black, 2 x 90°, mounting Ø 22 mm, XB5AD21
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.2669 € *
Available: 2 pcs.
Available in 3 Days: 462 pcs. - if ordered today
Total Price:
17.27 € *
Price list
Quantity
Price per unit*
1 pcs.
17.2669 €
5 pcs.
16.7909 €
*incl. VAT plus shipping costs
Subject to prior sale
Selector switch, XB5AD21, Schneider Electric
This selector switch has 1 NO contact. Suitable for international use due to the large number of existing product standards and certifications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | toggle switch | |
| Contact function | latching | |
| Latching switching function | 1 Form A (N/O) | |
| Collar shape of the front frame | round | |
| can be illuminated | No | |
| Actuator colour | black | |
| Front ring colour | black | |
| Connection | screw connection | |
| Installation diameter | 22 mm | |
| Installation height | 42 mm | |
| Installation depth | 70 mm | |
| Contact material | silver alloy | |
| Rotation angle | 2 x 90° | |
| Protection class | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |