XB4BVGM4T | Schneider Electric

Signal light, with protection, 110-240 VAC, illuminable, waistband round, red, front ring metal, mounting Ø 22.5 mm, XB4BVGM4T

Order No.: 27L6210
EAN: 3606482166899
MPN:
XB4BVGM4T
Series: Harmony XB4
XB4BVGM4T Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
27.8698 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
27.87 € *
Price list
Quantity
Price per unit*
1 pcs.
27.8698 €
5 pcs.
26.6560 €
10 pcs.
25.2042 €
20 pcs.
23.8833 €
*incl. VAT plus shipping costs
Subject to prior sale

Pilot light, XB4BVGM4T, Schneider Electric

Pilot light, Harmony XB4, metal, red, 22mm, universal LED, plain lens, 110-240 V AC.

Technical specifications
Filter Property Value
Product type signal light
Version with protection, 110-240 VAC
Collar shape of the front frame round
can be illuminated Yes
Actuator colour red
Front ring colour metal
Connection screw connection
Installation diameter 22.5 mm
Protection class IP66/IP67/IP69/IP69K
Logistics
Property Value
Country of origin FR
Customs tariff number 85318070
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes