XB4BVGM1T | Schneider Electric
Signal light, with protection, 110-240 VAC, illuminable, waistband round, white, front ring metal, mounting Ø 22.5 mm, XB4BVGM1T
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
27.8698 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
27.87 € *
Price list
Quantity
Price per unit*
1 pcs.
27.8698 €
5 pcs.
26.6560 €
10 pcs.
25.2042 €
20 pcs.
23.8833 €
*incl. VAT plus shipping costs
Subject to prior sale
Pilot light, XB4BVGM1T, Schneider Electric
Pilot light, Harmony XB4, metal, white, 22mm, universal LED, plain lens, 110-240 V AC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | signal light | |
| Version | with protection, 110-240 VAC | |
| Collar shape of the front frame | round | |
| can be illuminated | Yes | |
| Actuator colour | white | |
| Front ring colour | metal | |
| Connection | screw connection | |
| Installation diameter | 22.5 mm | |
| Protection class | IP66/IP67/IP69/IP69K |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85318070 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |