XB4BD53 | Schneider Electric
Toggle switch, unlit, latching, 2 Form A (N/O), waistband round, black, front ring silver, 3 x 45°, mounting Ø 22 mm, XB4BD53
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
26.3466 € *
Available in 3 Days: 339 pcs. - if ordered today
Total Price:
26.35 € *
Price list
Quantity
Price per unit*
1 pcs.
26.3466 €
5 pcs.
25.6326 €
*incl. VAT plus shipping costs
Subject to prior sale
Selector switch, XB4BD53, Schneider Electric
This selector switch in the colour black has 2 NO contacts and 3 positions. Mounted in a 22 mm hole, the device is connected using screw terminals on the back of the product. Suitable for international use due to the large number of existing product standards and certifications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | toggle switch | |
| Contact function | latching | |
| Latching switching function | 2 Form A (N/O) | |
| Collar shape of the front frame | round | |
| can be illuminated | No | |
| Actuator colour | black | |
| Front ring colour | silver | |
| Connection | screw connection | |
| Installation diameter | 22 mm | |
| Installation height | 47 mm | |
| Installation depth | 68 mm | |
| Contact material | silver alloy | |
| Rotation angle | 3 x 45° | |
| Protection class | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |