XB4BD215 | Schneider Electric
Toggle switch, 2 positions, unlit, latching, 1 Form A (N/O), waistband round, black, front ring metallized, 90°, mounting Ø 22.5 mm, XB4BD215
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.6584 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
20.66 € *
Price list
Quantity
Price per unit*
1 pcs.
20.6584 €
3 pcs.
19.7659 €
5 pcs.
18.6830 €
10 pcs.
17.7072 €
*incl. VAT plus shipping costs
Subject to prior sale
Selector switch, XB4BD215, Schneider Electric
Selector switch, Harmony XB4, metal, black, 22mm, 2 positions, stay put, 1 NO, compact push in terminals.
Features
- Quick and easy assembly and disassembly
- Robustness to withstand harsh environments
- A wide choice of contact blocks for general purposes or specific applications
- Excellent mechanical connection with operator head
- A large set of accessories to customize your panels
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | toggle switch | |
| Version | 2 positions | |
| Contact function | latching | |
| Latching switching function | 1 Form A (N/O) | |
| Collar shape of the front frame | round | |
| can be illuminated | No | |
| Actuator colour | black | |
| Front ring colour | metallized | |
| Connection | push-in | |
| Installation diameter | 22.5 mm | |
| Rotation angle | 90° | |
| Protection class | IP66/IP67/IP69/IP69K |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |