XB4BA43225 | Schneider Electric
Pushbutton, labeled O, unlit, groping, 1 Form B (N/C), waistband round, red, front ring metal, mounting Ø 22.5 mm, XB4BA43225
NCNR (non cancelable / non returnable)
Push button, XB4BA43225, Schneider Electric
This Harmony XB4 modular red push button operates with a spring return mechanism. It has a chromium-plated metal bezel and is supplied with a red flush cap, marked with O (white). It features 1 NC slow break contact and push-in terminal connections. This push button provides an ergonomic interface for controlling your machines. It is easily installed into standard 22mm diameter panel cut-outs and connected to control circuits with push-in terminal connections. It is impact-resistant, dust-resistant, water-resistant, and vibration-resistant thanks to its IP66, IP67, IP69, and IP69K ratings, making it ideal for operation in harsh environments. This product is made from metal, it weighs 76g. Thanks to its simplicity of installation, flexibility, and robustness, it meets the requirements of the majority of industrial applications This product meets many standards, including UL 508, IEC 60947-5-5, IEC 60947-5-1, IEC 60947-5-4 standards, and certifications such as BV, GL, CSA, LROS (Lloyds register of shipping), DNV and UL listed. Legend holders, marked or unmarked legends for this pushbutton can be purchased separately. Harmony delivers an innovative and ergonomic design that improves the reliability of panels, machines, and processes.
Features
- Quick and easy assembly and disassembly
- Robustness to withstand harsh environments
- A wide choice of contact blocks for general purposes or specific applications (low current, standard)
- Excellent mechanical connection with operator head
| Filter | Property | Value |
|---|---|---|
| Product type | pushbutton | |
| Version | labeled O | |
| Contact function | groping | |
| Latching switching function | 1 Form B (N/C) | |
| Collar shape of the front frame | round | |
| can be illuminated | No | |
| Actuator colour | red | |
| Front ring colour | metal | |
| Connection | push-in terminals | |
| Installation diameter | 22.5 mm | |
| Installation height | 47 mm | |
| Installation depth | 43.2 mm | |
| Contact material | silver alloy | |
| Protection class | IP66/IP67/IP69/IP69K |
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85365080 |
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |