XB4BA33115 | Schneider Electric

Pushbutton, labeled I, unlit, groping, 1 Form A (N/O), waistband round, green, front ring metal, mounting Ø 22 mm, XB4BA33115

Order No.: 27L5370
EAN: 3606480360749
MPN:
XB4BA33115
Series: Harmony XB4
XB4BA33115 Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
16.5172 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
16.52 € *
Price list
Quantity
Price per unit*
1 pcs.
16.5172 €
3 pcs.
15.7675 €
5 pcs.
15.0892 €
10 pcs.
14.2800 €
*incl. VAT plus shipping costs
Subject to prior sale

Push button, XB4BA33115, Schneider Electric

This Harmony XB4 modular green push button operates with a spring return mechanism. It has a chromium-plated metal bezel and is supplied with a green flush cap, marked with I (white). It features 1 NO slow break contact and push-in terminal connections. This push button provides an ergonomic interface for controlling your machines. It is easily installed into standard 22mm diameter panel cut-outs and connected to control circuits with push-in terminal connections. It is impact-resistant, dust-resistant, water-resistant, and vibration-resistant thanks to its IP66, IP67, IP69, and IP69K ratings, making it ideal for operation in harsh environments. This product is made from metal, it weighs 76g. Operator is NEMA 4, 4X and 13 rated. Thanks to its simplicity of installation, flexibility, and robustness, it meets the requirements of the majority of industrial applications This product meets many standards, including UL 508, IEC 60947-5-5, IEC 60947-5-1, IEC 60947-5-4 standards, and certifications such as BV, GL, CSA, LROS (Lloyds register of shipping), DNV and UL listed. Legend holders, marked or unmarked legends for this pushbutton can be purchased separately. "It is installed into a Ø 22mm panel cutout." Harmony delivers an innovative and ergonomic design that improves the reliability of panels, machines, and processes. "The modular range of Ø 22mm metal control and signaling units combine simplicity of installation, modern standard and flush mounted design."

Features

  • Quick and easy assembly and disassembly
  • Robustness to withstand harsh environments
  • A wide choice of contact blocks for general purposes or specific applications (low current, standard)
  • Excellent mechanical connection with operator head
Technical specifications
Filter Property Value
Product type pushbutton
Version labeled I
Contact function groping
Latching switching function 1 Form A (N/O)
Collar shape of the front frame round
can be illuminated No
Actuator colour green
Front ring colour metal
Connection push-in terminals
Installation diameter 22 mm
Installation height 30 mm
Installation depth 43.2 mm
Contact material silver alloy
Protection class IP66/IP67/IP69/IP69K
Logistics
Property Value
Country of origin FR
Customs tariff number 85365080
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes