9001SKR9RH6 | Schneider Electric
Pushbutton, 1 Form B (N/C), waistband round, mounting Ø 30 mm, 9001SKR9RH6
NCNR (non cancelable / non returnable)
Push button, 9001SKR9RH6, Schneider Electric
This Schneider Electric Harmony 9001SK modular red push-button has 2 positions and operates with a stay-put mechanism. It has a round shape and is supplied with contact block, 40mm mushroom head and 1 x NC contact. It fits in a 30mm hole. It has a plastic bezel. This 40mm mushroom shaped push-button heads ideal for situations where quick actions are required for a process or machine to function correctly or where operator movements require maximum ergonomic. It is easily combined with Harmony range of contact blocks to perform a large variety of control functions. It is clearly distinguishable visually at a distance thanks to a prominent mushroom shape. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66, making it ideal for operation in harsh environments. Plastic bezel. Ideal for applications requiring good resistance to chemical agents and/or double electrical insulation. Simple modular design facilitates post installation servicing, modification and adaption of machines by non-specialists. Designed to fit in a standard 30mm cutout, ensuring compatibility when installing in pre-existing machinery. Impact and corrosion resistant plastic body ensures product continues to operate even after severe accidents. High performance, International standards & certifications (Marine ABS certification, IP66, Type 1, 2, 3, 3R, 4, 4X, 12 and 13). Highly ergonomic mushroom push-button shape, ideal for use in area where operator wear thick gloves or where users have impaired movements.
Features
- Improved security thanks to finger-safe contact blocks and light modules
- Robustness to withstand the harshest environments
- Easy, secure mounting system
- Automatic self-grounding operators without additional wiring
- A large metal set of accessories to customize your product
| Filter | Property | Value |
|---|---|---|
| Product type | pushbutton | |
| Latching switching function | 1 Form B (N/C) | |
| Collar shape of the front frame | round | |
| Installation diameter | 30 mm | |
| Installation height | 45 mm | |
| Installation depth | 69 mm | |
| Contact material | silver alloy | |
| Protection class | IP66 |
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85365080 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |