9001SK2L35LGG | Schneider Electric

Pushbutton, with spring return, illuminable, green, mounting Ø 30 mm, 9001SK2L35LGG

Order No.: 27L5514
EAN: 0785901792987
MPN:
9001SK2L35LGG
Series: Harmony 9001 SK
9001SK2L35LGG Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
154.6167 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
154.62 € *
Price list
Quantity
Price per unit*
1 pcs.
154.6167 €
2 pcs.
150.6421 €
3 pcs.
146.9055 €
*incl. VAT plus shipping costs
Subject to prior sale

Illuminated push-button head, 9001SK2L35LGG, Schneider Electric

This Schneider Electric Harmony 9001SK modular illuminated flush green push-button has a double insulated plastic bezel. It is supplied with a 24Vac/dc integral LED and fits in a 30mm hole This illuminated push-button with integral LED provides an ergonomic and visual interface for controlling your machines. It is easily installed into a standard 30mm diameter panel cut-outs and is easily connected to control circuits. It is clearly distinguishable visually at a distance thanks to its illuminated head and clear color. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66, making it ideal for operation in harsh environments. Plastic bezel. Ideal for applications requiring good resistance to chemical agents and/or double electrical insulation. Simple modular design facilitates post installation servicing, modification and adaption of machines by non-specialists. Designed to fit in a standard 30mm cutout, ensuring compatibility when installing in pre-existing machinery. Simple spring return mechanism is rugged and durable, high lifetime, less maintenance and replacement. Impact and corrosion resistant plastic body ensures product continues to operate even after severe accidents. High performance, International standards & certifications (Marine ABS certification, IP66, Type 1, 2, 3, 3R, 4, 4X, 12 and 13). High brightness for easy identification of function and operation mode, even in brightly lit environments.

Technical specifications
Filter Property Value
Product type pushbutton
Version with spring return
can be illuminated Yes
Actuator colour green
Connection screw connection
Installation diameter 30 mm
Protection class IP66
Logistics
Property Value
Country of origin FR
Customs tariff number 85318070
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes