9001KP7LRR9 | Schneider Electric
Signal light, 220-240 V, illuminable, waistband round, red, front ring metal, mounting Ø 30 mm, 9001KP7LRR9
NCNR (non cancelable / non returnable)
Pilot light, 9001KP7LRR9, Schneider Electric
This Harmony 9001K, red pilot light with integral LED and plastic dome is supplied with 240V AC. It has a chromium-plated metal bezel. This single component pilot light provides clear visual feedback on the status of your machines. It is easily installed into a standard 30mm diameter panel cut-outs and connected with simple screw-clamp connections. It is clearly distinguishable visually at a distance due to clear colors and illumination via integral LED, enabling complex machine statuses to be read at a glance. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66, making it ideal for operation in harsh environments. Impact and corrosion resistant metal bezel and body ensures product continues to operate even after severe accidents.
Features
- Improved security thanks to finger-safe contact blocks and light modules
- Robustness to withstand the harshest environments
- Easy, secure mounting system
- Automatic self-grounding operators without additional wiring
- A large metal set of accessories to customize your product
| Filter | Property | Value |
|---|---|---|
| Product type | signal light | |
| Version | 220-240 V | |
| Collar shape of the front frame | round | |
| can be illuminated | Yes | |
| Actuator colour | red | |
| Front ring colour | metal | |
| Connection | screw connection | |
| Installation diameter | 30 mm | |
| Installation height | 70 mm | |
| Installation depth | 42 mm | |
| Protection class | IP66 |
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85318070 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |