9001KP7LGG9 | Schneider Electric

Signal light, 220-240 V, illuminable, waistband round, green, front ring metal, mounting Ø 30 mm, 9001KP7LGG9

Order No.: 27L6078
EAN: 3389119069373
MPN:
9001KP7LGG9
Series: Harmony 9001 K
9001KP7LGG9 Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
155.4021 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
155.40 € *
Price list
Quantity
Price per unit*
1 pcs.
155.4021 €
2 pcs.
151.4275 €
3 pcs.
147.6195 €
*incl. VAT plus shipping costs
Subject to prior sale

Pilot light, 9001KP7LGG9, Schneider Electric

This Harmony 9001K, green pilot light with integral LED and plastic dome is supplied with 240V AC. It has a chromium-plated metal bezel. This single component pilot light provides clear visual feedback on the status of your machines. It is easily installed into a standard 30mm diameter panel cut-outs and connected with simple screw-clamp connections. It is clearly distinguishable visually at a distance due to clear colors and illumination via integral LED, enabling complex machine statuses to be read at a glance. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66, making it ideal for operation in harsh environments. Impact and corrosion resistant metal bezel and body ensures product continues to operate even after severe accidents.

Features

  • For a wide range of heavy industry applications
  • High resistance to corrosion
  • Easy function identification
  • NEMA 1/2/3/3R/4/6/12/13 degree of protection
  • Wide range of operating temperature from -25°C to 70°C
Technical specifications
Filter Property Value
Product type signal light
Version 220-240 V
Collar shape of the front frame round
can be illuminated Yes
Actuator colour green
Front ring colour metal
Connection screw connection
Installation diameter 30 mm
Installation height 70 mm
Installation depth 42 mm
Protection class IP66
Logistics
Property Value
Country of origin MX
Customs tariff number 85318070
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes