9001KP40R9 | Schneider Electric
9001KP40R9
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
83.0501 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
83.05 € *
Price list
Quantity
Price per unit*
1 pcs.
83.0501 €
2 pcs.
79.7419 €
3 pcs.
76.6598 €
*incl. VAT plus shipping costs
Subject to prior sale
Pilot light, 9001KP40R9, Schneider Electric
Pilot light, Harmony 9001 K, metal, polycarbonate, domed, red, 30 mm, without bulb, 6 V.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | signal light |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85318070 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Electrical equipment take-back | |
| SVHC free | No |