9001KP40G9 | Schneider Electric
9001KP40G9
NCNR (non cancelable / non returnable)
Pilot light, 9001KP40G9, Schneider Electric
This Harmony 9001K green metal pilot light, without a bulb, is supplied with 6V. It has a chromium-plated metal bezel, a domed polycarbonate Fresnel lens, and an incandescent BA 9s bulb. It is easily installed into standard 30mm diameter panel cut-outs and connected to control circuits with classic screw-clamp connections. A dedicated bulb needs to be purchased separately. Harmony 9001K is a range of heavy-duty chromium-plated metal pushbuttons, selector switches, pilot lights, and specialty operators.
Features
- Improves security thanks to finger-safe contact blocks and light modules
- Single screw Contact Block Fastening
- Large metal set of accessories to customize your product
- Automatic self-grounding operators without additional wiring
| Filter | Property | Value |
|---|---|---|
| Product type | signal light |
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85318070 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Electrical equipment take-back | |
| SVHC free | No |