9001KP | Schneider Electric
Signal light, unlit, waistband round, front ring silver, mounting Ø 30 mm, 9001KP
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
31.4993 € *
Standard delivery time from the manufacturer is: 2 Weeks
Indicator light, 9001KP, Schneider Electric
This Harmony 9001KP is a pilot light without light module, without lens. It is part of the range Harmony 9001 K diameter 30mm metal push buttons, switches, pilot lights.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | signal light | |
| Collar shape of the front frame | round | |
| can be illuminated | No | |
| Front ring colour | silver | |
| Connection | screw connection | |
| Installation diameter | 30 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85318070 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |