XVZ250T | Schneider Electric
Mounting bracket, silver, (Ø x L) 25 x 250 mm, for signal towers, XVZ250T
NCNR (non cancelable / non returnable)
Mounting bracket, XVZ250T, Schneider Electric
This L bracket is part of the Harmony XVB7, XV6, and XV4 ranges, featuring modular tower lights designed for easy customer assembly. With its simple and sleek design, this bracket allows for the easy assembly of tower light bases. The XVZ250T bracket comprises a steel support for the bottom cable entry and an integrated silver-colored aluminium tube. The tube is 250 mm high and 25 mm in diameter. This product comes with an IP23 rating. It weighs 381g. The Harmony range of tower lights features a sleek design incorporating energy-efficient LEDs to maximize brightness while minimizing energy consumption.
Features
- Modular concept provides flexibility in the selection
- Elevated modern design
- Rationalized construction that reduces Stock-Keeping Units by 3X
- Common accessory across diameters 70, 60, and 40mm
| Filter | Property | Value |
|---|---|---|
| Version | L angle | |
| Suitable for | signal towers | |
| Colour | silver | |
| diameter | 25 mm | |
| Length | 250 mm | |
| Weight | 381 g |
| Property | Value |
|---|---|
| Customs tariff number | 76169990 |
| Country of origin | ID |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |
| Electrical equipment take-back | |