XVZ100T | Schneider Electric

Mounting bracket, silver, (Ø x L) 25 x 100 mm, for signal towers, XVZ100T

Order No.: 06P8009
EAN: 3606487130567
MPN:
XVZ100T
Series: Harmony XVB7
XVZ100T Schneider Electric Accessories for Signal Transmitters Image 1
XVZ100T Schneider Electric Accessories for Signal Transmitters Image 2
XVZ100T Schneider Electric Accessories for Signal Transmitters Image 3
XVZ100T Schneider Electric Accessories for Signal Transmitters Image 4
XVZ100T Schneider Electric Accessories for Signal Transmitters Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
14.5894 € *
Available: 3 pcs.
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
14.59 € *
Price list
Quantity
Price per unit*
1 pcs.
14.5894 €
5 pcs.
13.9349 €
10 pcs.
13.3399 €
15 pcs.
12.6259 €
*incl. VAT plus shipping costs
Subject to prior sale

Mounting bracket, XVZ100T, Schneider Electric

This L bracket is part of the Harmony XVB7, XV6, and XV4 ranges, featuring modular tower lights designed for easy customer assembly. With its simple and sleek design, this bracket allows for the easy assembly of tower light bases. The XVZ100T bracket comprises a steel support for the bottom cable entry and an integrated silver-colored aluminium tube. The tube is 100 mm high and 25 mm in diameter. This product comes with an IP23 rating. It weighs 332g. The Harmony range of tower lights features a sleek design incorporating energy-efficient LEDs to maximize brightness while minimizing energy consumption.

Features

  • Modular concept provides flexibility in the selection
  • Elevated modern design
  • Rationalized construction that reduces Stock-Keeping Units by 3X
  • Common accessory across diameters 70, 60, and 40mm
Technical specifications
Filter Property Value
Version L angle
Suitable for signal towers
Colour silver
diameter 25 mm
Length 100 mm
Weight 332 g
Logistics
Property Value
Customs tariff number 76169990
Country of origin ID
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes