XUFN12311 | Schneider Electric
Light guide, 2 m, Sn 180 mm for amplifier, XUFN12311
Version | 2 m, Sn 180 mm | |
Suitable for | amplifier | |
Accessory Type | Fiber optic cable |
Country of origin | FR |
Customs tariff number | 90011090 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |