XUFS0520 | Schneider Electric
Light guide, 0.97 m, Sn 70 mm for amplifier, XUFS0520
Unit Price (€ / pc.)
145.2038 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Version | 0.97 m, Sn 70 mm | |
Suitable for | amplifier | |
Accessory Type | Light guide |
Download
Logistics
Country of origin | FR |
Customs tariff number | 90011090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |