XUFN2P01L2 | Schneider Electric

Light guide, 2 m, Sn 300 mm for amplifier, XUFN2P01L2

Order No.: 05P9086
EAN: 4099889459388
MPN:
XUFN2P01L2
Series: OSISENSE XU
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
72.0188 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
72.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
72.0188 €
Technical specifications
Version 2 m, Sn 300 mm
Suitable for amplifier
Accessory Type Fiber optic cable
Logistics
Country of origin FR
Customs tariff number 90011090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Accessory Type
Version
Suitable for
1 item in 11 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Accessory Type
Version
Suitable for
Light guide, 2 m, Sn 180 mm for amplifier, XUFN12311
Order No.:
 05P9083
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 XUFN12311
Available: 0 pcs. Leadtime: On Request **
Total Price: 84.68 € *
1 pcs.
84.6804 €
Fiber optic cable
2 m, Sn 180 mm
amplifier