XUFN5S01L2 | Schneider Electric
Light guide, 0.97 m, Sn 55 mm for amplifier, XUFN5S01L2
Unit Price (€ / pc.)
85.8347 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Version | 0.97 m, Sn 55 mm | |
Suitable for | amplifier | |
Accessory Type | Light guide |
Download
Logistics
Country of origin | HU |
Customs tariff number | 90011090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |