XUFN01331 | Schneider Electric
Light guide, 2 m, Sn 18 mm for amplifier, XUFN01331
Unit Price (€ / pc.)
79.611 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Version | 2 m, Sn 18 mm | |
Suitable for | amplifier | |
Accessory Type | Light guide |
Download
Logistics
Country of origin | FR |
Customs tariff number | 90011090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |