IT364 | Schaffner

Pulse transformer, 1:1, 1.5 mH, 0.16 Ω, IT364

Order No.: 71D1821
EAN: 7612774472520
MPN:
IT364
806003
Series: IT
IT364 Schaffner Coupled Inductors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
67.0327 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1,608.78 € *
*incl. VAT plus shipping costs
Subject to prior sale
24 pcs.
67.0327 €
Technical specifications
Filter Property Value
Product type pulse transformer
Winding ratio 1:1
Inductance 1.5 mH
Design THT
DC resistance 0.16 Ω
Length 50 mm
Width 50 mm
Height 60 mm
min. operating temperature -25 °C
max. operating temperature 70 °C
Logistics
Property Value
Country of origin TH
Customs tariff number 85043180
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes