IT242 | Schaffner

Pulse transformer, 1:1:1, 2.5 mH, 0.75 Ω, IT242

Order No.: 71D1806
EAN: 7612774450153
MPN:
IT242
800065
Series: IT
IT242 Schaffner Coupled Inductors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.9508 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
790.16 € *
*incl. VAT plus shipping costs
Subject to prior sale
200 pcs.
3.9508 €
Technical specifications
Filter Property Value
Product type pulse transformer
Winding ratio 1:1:1
Inductance 2.5 mH
Design THT
DC resistance 0.75 Ω
Length 17.6 mm
Width 16.7 mm
Height 11.3 mm
min. operating temperature -25 °C
max. operating temperature 70 °C
Logistics
Property Value
Country of origin TH
Customs tariff number 85043180
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes