020816080 | Rose
Polyester enclosure, (L x W x H) 160 x 75 x 75 mm, gray (RAL 7000), IP66, 020816080
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
51.5508 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
51.55 € *
Price list
Quantity
Price per unit*
1 pcs.
51.5508 €
5 pcs.
48.9685 €
10 pcs.
46.5290 €
*incl. VAT plus shipping costs
Subject to prior sale
Polyester enclosure, 020816080, Rose
Features
- Robust plastic enclosure for automation technology and mechanical engineering
- Fixing options for DIN rails and mounting plates
- Universal configuration
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | polyester | |
| Length | 160 mm | |
| Width | 75 mm | |
| Height | 75 mm | |
| Colour | gray | |
| RAL number | 7000 | |
| Degree of protection (IP) | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | IN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |