021032080 | Rose
Polyester enclosure, (L x W x H) 320 x 100 x 81 mm, gray (RAL 7000), IP66, 021032080
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
97.5800 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
97.58 € *
Price list
Quantity
Price per unit*
1 pcs.
97.5800 €
5 pcs.
92.7010 €
10 pcs.
88.0719 €
*incl. VAT plus shipping costs
Subject to prior sale
Polyester enclosure, 021032080, Rose
Features
- Robust plastic enclosure for automation technology and mechanical engineering
- Fixing options for DIN rails and mounting plates
- Universal configuration
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | polyester | |
| Length | 320 mm | |
| Width | 100 mm | |
| Height | 81 mm | |
| Colour | gray | |
| RAL number | 7000 | |
| Degree of protection (IP) | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |