100610080 | Rose
Mounting rail, TS 15, steel, (H x D) 15 x 5.3 mm, for 01.101608, 100610080
Order No.: 80H1136
EAN: 4099891570774
MPN:
100610080
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.4018 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
7.40 € *
Price list
Quantity
Price per unit*
1 pcs.
7.4018 €
5 pcs.
7.0329 €
10 pcs.
6.6759 €
*incl. VAT plus shipping costs
Subject to prior sale
DIN rail, 100610080, Rose
DIN rail 15 for 01.101608.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting rail | |
| Version | TS 15 | |
| Material | steel | |
| Height | 15 mm | |
| Depth | 5.3 mm | |
| Suitable for | 01.101608 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 72166190 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |