BA178M08FP-E2 | Rohm Semiconductor
Voltage regulators, 8 V, 500 mA, positive, TO-252, BA178M08FP-E2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.9996 € *
Standard delivery time from the manufacturer is: 6 Weeks
Regulator, BA178M08FP-E2, Rohm Semiconductor
The BA178M08FP-E2 is a three-terminal regulator with several fixed output voltages. It supplies the stable fixes voltage from unstable direct input voltage. It has nearly same electric characteristics as competitor products and cover a wide range of application.
Features
- Built-in over-current protection circuit and thermal shutdown circuit
- High ripple rejection
- Compatible replacement to competitor products
Applications
- Fixed voltage power supply for TV, Audio components, etc
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | THT | |
| Enclosure | TO-252 | |
| Version | fixed | |
| Number of Regulators | 1 | |
| Input voltage AC | 10.5-23 V | |
| Output voltage DC | 8 V | |
| Output current | 500 mA | |
| Polarity | positive | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 85423390 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | No |
| SVHC free | Yes |