BA178M05FP-E2 | Rohm Semiconductor

Voltage regulators, 5 V, 500 mA, positive, TO-252, BA178M05FP-E2

Order No.: 40S1242
MPN:
BA178M05FP-E2
Series: BA178M
BA178M05FP-E2 Rohm Semiconductor Linear Voltage Regulators (LDOs) Image 1
BA178M05FP-E2 Rohm Semiconductor Linear Voltage Regulators (LDOs) Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.8207 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
1.82 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1.8207 €

Regulator, BA178M05FP-E2, Rohm Semiconductor

The BA178M05FP-E2 is a three-terminal regulator with several fixed output voltages. It supplies the stable fixes voltage from unstable direct input voltage. It has nearly same electric characteristics as competitor products and cover a wide range of application.

Features

  • Built-in over-current protection circuit and thermal shutdown circuit
  • High ripple rejection
  • Compatible replacement to competitor products

Applications

  • Fixed voltage power supply for TV, Audio components, etc
Technical specifications
Filter Property Value
Assembly THT
Enclosure TO-252
Version fixed
Number of Regulators 1
Input voltage AC 7.5-25 V
Output voltage DC 5 V
Output current 500 mA
Polarity positive
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Country of origin TH
Customs tariff number 85423390
Compliance
Property Value
Date of RoHS guidelines 6/8/11
RoHS conform Yes
SVHC free Yes