SAFE STEP 200 GRAU 5 L | Rocol
Rocol anti-slip coating, canister, 5 l, gray, SAFE STEP 200 GRAU 5 L
Order No.: 12L0613
EAN: 5024747432400
MPN:
SAFE STEP 200 GRAU 5 L
43320
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
427.21 € *
Standard delivery time from the manufacturer is: 2 Weeks
Rocol Anti-Slip Coating, SAFE STEP 200 GRAU 5 L, Rocol
SAFE STEP 200 is a slip-resistant epoxy ester floor coating. SAFE STEP 200 is a high-performance, two-component, slip-resistant epoxy ester floor coating designed for use in areas with heavy vehicle traffic. This high-performance safety coating is very easy to apply and adheres excellently to metal, concrete, and wood surfaces. Ideal applications include loading bays, vehicle ramps, and all areas with heavy traffic.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | anti-slip coating | |
| Version | highly durable | |
| Contents | 5 l | |
| Container | canister | |
| Colour | gray | |
| Usage | metal, concrete and wooden surfaces, loading bays, vehicle ramps and all areas with heavy traffic |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 32089099 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
Signal word
| Property | Value |
|---|---|
| Gefahrenpiktogramme | |
| Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
Supplemental Hazard |