SAFE STEP 100 GRAU 5 L | Rocol

Rocol anti-slip coating, canister, 5 l, gray, SAFE STEP 100 GRAU 5 L

Order No.: 12L0614
EAN: 5024747432561
MPN:
SAFE STEP 100 GRAU 5 L
43266
SAFE STEP 100 GRAU 5 L Rocol Protective Coatings
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
296.31 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
296.31 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
296.31 €

Rocol Anti-Slip Coating, SAFE STEP 100 GRAU 5 L, Rocol

SAFE STEP 100 is a slip-resistant epoxy ester floor coating. This product is a single-component system designed for use in areas with heavy foot traffic. This high-performance safety coating is very easy to apply and adheres exceptionally well to metal, concrete, and wood surfaces. Ideal applications include ramps, stairs, and walkways.

Technical specifications
Filter Property Value
Product type anti-slip coating
Version highly durable
Contents 5 l
Container canister
Colour gray
Usage metal, concrete and wooden surfaces, ramps, stairs and footpaths
Logistics
Property Value
Country of origin DE
Customs tariff number 32089099
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Signal word
Property Value
Gefahrenpiktogramme GHS02 GHS05 GHS07 GHS08 GHS09
Information on dangerous goods

Signal word: Danger

Hazard statements:

  • H226 Flammable liquid and vapour
  • H315 Causes skin irritation
  • H317 May cause an allergic skin reaction
  • H319 Causes serious eye irritation
  • H372 Causes damage to organs
  • H411 Toxic to aquatic life with long lasting effects
  • H302 Harmful if swallowed
  • H314 Causes severe skin burns and eye damage.

Precautionary statements:

  • P210 Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.
  • P261 Avoid breathing dust/fume/gas/mist/vapours/spray.
  • P264 Wash ... thoroughly after handling.
  • P280 Wear protective gloves/protective clothing/eye protection/face protection/hearing protection/...
  • P314 Get medical advice/attention if you feel unwell.
  • P391 Collect spillage.