159478 | Riegler
Check valve, 400 bar, 159478
Order No.: 63G7436
EAN: 4047322641081
MPN:
159478
RSV1214SST
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
46.4814 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
46.48 € *
Price list
Quantity
Price per unit*
1 pcs.
46.4814 €
2 pcs.
44.4584 €
3 pcs.
42.6139 €
*incl. VAT plus shipping costs
Subject to prior sale
Non-return valve, 159478, Riegler
Non-return valve, G 1/2 o., thread to bite-type tube, Pipe exterior Ø 14, PN max. 400, a/f1 27, a/f2 32, a/f3 27, galvanised steel. Non-return valve, flow direction thread to bite-type tube, parallel male thread, heavy type.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | check valve | |
| Nominal width | 14 mm | |
| Pressure range | 400 bar | |
| Connection | threaded connection G 1/2/Screw connection |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 84813091 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |